
ASZESZE26K51 | |
|---|---|
DigiKey Part Number | 455-3253-ND |
Manufacturer | |
Manufacturer Product Number | ASZESZE26K51 |
Description | JUMPER SZE-002T-P0.3 X2 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,76700 Kč | 127,67 Kč |
| 25 | 11,97720 Kč | 299,43 Kč |
| 50 | 11,40200 Kč | 570,10 Kč |
| 100 | 10,85600 Kč | 1 085,60 Kč |
| 250 | 10,17396 Kč | 2 543,49 Kč |
| 500 | 9,68806 Kč | 4 844,03 Kč |
| 1 000 | 9,22547 Kč | 9 225,47 Kč |
| 3 000 | 8,53716 Kč | 25 611,48 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |























