



SM09B-ZESS-TB | |
|---|---|
DigiKey Part Number | 455-4214-2-ND - Tape & Reel (TR) 455-4214-1-ND - Cut Tape (CT) 455-4214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM09B-ZESS-TB |
Description | CONN HEADER SMD R/A 9POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.228" (5.80mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,67888 Kč | 11 678,88 Kč |
| 2 000 | 11,12149 Kč | 22 242,98 Kč |
| 3 000 | 10,80788 Kč | 32 423,64 Kč |
| 5 000 | 10,42538 Kč | 52 126,90 Kč |
| 7 000 | 10,18097 Kč | 71 266,79 Kč |
| 10 000 | 9,92813 Kč | 99 281,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,16800 Kč | 161,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,85300 Kč | 158,53 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |








