



SM06B-ZESS-TB(LF)(SN) | |
|---|---|
DigiKey Part Number | 455-2399-2-ND - Tape & Reel (TR) 455-2399-1-ND - Cut Tape (CT) 455-2399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM06B-ZESS-TB(LF)(SN) |
Description | CONN HEADER SMD R/A 6POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM06B-ZESS-TB(LF)(SN) Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.228" (5.80mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,39700 Kč | 133,97 Kč |
| 100 | 11,38930 Kč | 1 138,93 Kč |
| 500 | 10,16598 Kč | 5 082,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,68050 Kč | 9 680,50 Kč |
| 2 000 | 9,21823 Kč | 18 436,46 Kč |
| 3 000 | 8,95824 Kč | 26 874,72 Kč |
| 5 000 | 8,64122 Kč | 43 206,10 Kč |
| 7 000 | 8,43862 Kč | 59 070,34 Kč |
| 10 000 | 8,22899 Kč | 82 289,90 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |










