
USB3300-EZK-TR | |
|---|---|
DigiKey Part Number | USB3300-EZK-TR-ND - Tape & Reel (TR) USB3300-EZK-CT-ND - Cut Tape (CT) USB3300-EZK-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3300-EZK-TR |
Description | IC CONTROLLER USB 32QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0, OTG ULPI Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | USB3300-EZK-TR Models |
Category | Interface ULPI |
Manufacturer Microchip Technology | Standards USB 2.0, OTG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 32-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 32-QFN (5x5) |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 25 | 32,44600 Kč | 811,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 27,71757 Kč | 138 587,85 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |








