



0522711079 | |
|---|---|
DigiKey Part Number | WM7959TR-ND - Tape & Reel (TR) WM7959CT-ND - Cut Tape (CT) WM7959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522711079 |
Description | CONN FPC BOTTOM 10POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522711079 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,32900 Kč | 153,29 Kč |
| 25 | 14,37120 Kč | 359,28 Kč |
| 50 | 13,68220 Kč | 684,11 Kč |
| 100 | 13,02930 Kč | 1 302,93 Kč |
| 250 | 12,21244 Kč | 3 053,11 Kč |
| 500 | 11,62912 Kč | 5 814,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,66166 Kč | 11 661,66 Kč |
| 2 000 | 11,10490 Kč | 22 209,80 Kč |
| 3 000 | 10,79178 Kč | 32 375,34 Kč |
| 5 000 | 10,40988 Kč | 52 049,40 Kč |
| 7 000 | 10,16582 Kč | 71 160,74 Kč |
| 10 000 | 9,91339 Kč | 99 133,90 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |












