



0526101072 | |
|---|---|
DigiKey Part Number | WM6762TR-ND - Tape & Reel (TR) WM6762CT-ND - Cut Tape (CT) WM6762DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526101072 |
Description | CONN FPC VERT 10POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526101072 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.226" (5.74mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,82700 Kč | 178,27 Kč |
| 25 | 16,71440 Kč | 417,86 Kč |
| 50 | 15,91220 Kč | 795,61 Kč |
| 100 | 15,15430 Kč | 1 515,43 Kč |
| 250 | 14,20304 Kč | 3 550,76 Kč |
| 500 | 13,52482 Kč | 6 762,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,97501 Kč | 13 975,01 Kč |
| 2 000 | 13,30801 Kč | 26 616,02 Kč |
| 3 000 | 12,93281 Kč | 38 798,43 Kč |
| 5 000 | 12,47516 Kč | 62 375,80 Kč |
| 7 000 | 12,18277 Kč | 85 279,39 Kč |
| 10 000 | 11,88025 Kč | 118 802,50 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

















