10 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0150390255

DigiKey Part Number
900-0150390255-ND
Manufacturer
Manufacturer Product Number
0150390255
Description
CABLE FFC/FPC 10POS 1MM 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390255 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670255Molex519WM19604-ND52,70000 KčParametric Equivalent
0152670255Molex6330152670255-ND58,16000 KčParametric Equivalent
0982670255Molex1 481WM13026-ND47,46000 KčParametric Equivalent
FJ-10-D-06.00-4Samtec Inc.75FJ-10-D-06.00-4-ND70,97000 KčParametric Equivalent
FJ-10-R-06.00-4Samtec Inc.458FJ-10-R-06.00-4-ND70,97000 KčParametric Equivalent
In-Stock: 993
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,16000 Kč100,16 Kč
1085,06300 Kč850,63 Kč
2579,73360 Kč1 993,34 Kč
5075,92460 Kč3 796,23 Kč
10072,29820 Kč7 229,82 Kč
25067,77148 Kč16 942,87 Kč
50064,53736 Kč32 268,68 Kč
1 00061,45884 Kč61 458,84 Kč
3 00056,87959 Kč170 638,77 Kč
Manufacturers Standard Package
Unit Price without VAT:100,16000 Kč
Unit Price with VAT:121,19360 Kč