10 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0151670255

DigiKey Part Number
WM19604-ND
Manufacturer
Manufacturer Product Number
0151670255
Description
CABLE FFC/FPC 10POS 1MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670255 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-10-A-0152-C-4-08-4-TGCT5052073-10-10-A-0152-C-4-08-4-T-ND17,43000 KčSimilar
In-Stock: 519
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1044,78900 Kč447,89 Kč
2541,98760 Kč1 049,69 Kč
5039,97600 Kč1 998,80 Kč
10038,06730 Kč3 806,73 Kč
25035,68232 Kč8 920,58 Kč
50033,97896 Kč16 989,48 Kč
1 00032,35750 Kč32 357,50 Kč
3 00029,94553 Kč89 836,59 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč