



0528081071 | |
|---|---|
DigiKey Part Number | WM3767TR-ND - Tape & Reel (TR) WM3767CT-ND - Cut Tape (CT) WM3767DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528081071 |
Description | CONN FFC FPC VERT 10POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528081071 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 25 | 10,02040 Kč | 250,51 Kč |
| 50 | 9,53720 Kč | 476,86 Kč |
| 100 | 9,08370 Kč | 908,37 Kč |
| 250 | 8,51344 Kč | 2 128,36 Kč |
| 500 | 8,10648 Kč | 4 053,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,37589 Kč | 8 375,89 Kč |
| 2 000 | 7,97599 Kč | 15 951,98 Kč |
| 3 000 | 7,75099 Kč | 23 252,97 Kč |
| 5 000 | 7,47667 Kč | 37 383,35 Kč |
| 7 000 | 7,30136 Kč | 51 109,52 Kč |
| 10 000 | 7,12000 Kč | 71 200,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |





