


0152670263 | |
|---|---|
DigiKey Part Number | 0152670263-ND |
Manufacturer | |
Manufacturer Product Number | 0152670263 |
Description | CABLE FFC/FPC 10POS 1MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670263 Models |
Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-10-A-0254-C-4-08-4-T | GCT | 441 | 2073-10-10-A-0254-C-4-08-4-T-ND | 18,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 55,56100 Kč | 555,61 Kč |
| 25 | 52,07520 Kč | 1 301,88 Kč |
| 50 | 49,58880 Kč | 2 479,44 Kč |
| 100 | 47,22030 Kč | 4 722,03 Kč |
| 250 | 44,26212 Kč | 11 065,53 Kč |
| 500 | 42,14928 Kč | 21 074,64 Kč |
| 1 000 | 40,13831 Kč | 40 138,31 Kč |
| 2 500 | 37,62741 Kč | 94 068,52 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |










