


0151670249 | |
|---|---|
DigiKey Part Number | WM13124-ND |
Manufacturer | |
Manufacturer Product Number | 0151670249 |
Description | CABLE FFC/FPC 10POS 1MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670249 Models |
Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 39,28700 Kč | 392,87 Kč |
| 25 | 36,82200 Kč | 920,55 Kč |
| 50 | 35,05820 Kč | 1 752,91 Kč |
| 100 | 33,38260 Kč | 3 338,26 Kč |
| 250 | 31,29204 Kč | 7 823,01 Kč |
| 500 | 29,79784 Kč | 14 898,92 Kč |
| 1 000 | 28,37586 Kč | 28 375,86 Kč |
| 3 000 | 26,26052 Kč | 78 781,56 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |











