10 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0152670265

DigiKey Part Number
WM17909-ND
Manufacturer
Manufacturer Product Number
0152670265
Description
CABLE FFC/FPC 10POS 1MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670265 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-10-A-0304-C-4-08-4-TGCT4182073-10-10-A-0304-C-4-08-4-T-ND19,74000 KčSimilar
In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,73000 Kč52,73 Kč
1044,77000 Kč447,70 Kč
2541,95400 Kč1 048,85 Kč
5039,95080 Kč1 997,54 Kč
10038,04020 Kč3 804,02 Kč
25035,65788 Kč8 914,47 Kč
50033,95590 Kč16 977,95 Kč
1 00032,33558 Kč32 335,58 Kč
3 00029,92530 Kč89 775,90 Kč
Manufacturers Standard Package
Unit Price without VAT:52,73000 Kč
Unit Price with VAT:63,80330 Kč