10 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0152670252

DigiKey Part Number
WM19624-ND
Manufacturer
Manufacturer Product Number
0152670252
Description
CABLE FFC/FPC 10POS 1MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670252 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 497
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,01000 Kč41,01 Kč
1034,79200 Kč347,92 Kč
2532,60320 Kč815,08 Kč
5031,04220 Kč1 552,11 Kč
10029,56060 Kč2 956,06 Kč
25027,70856 Kč6 927,14 Kč
50026,38528 Kč13 192,64 Kč
1 00025,12610 Kč25 126,10 Kč
3 00023,25316 Kč69 759,48 Kč
Manufacturers Standard Package
Unit Price without VAT:41,01000 Kč
Unit Price with VAT:49,62210 Kč