5 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196781051

DigiKey Part Number
900-2196781051-ND
Manufacturer
Manufacturer Product Number
2196781051
Description
MICRO LATCH 2.0 R-R 5CKT 100MM D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
EDA/CAD Models
2196781051 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Pitch - Cable
0.079" (2.00mm)
Series
Length
0.328' (100.00mm, 3.94")
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
5
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,01000 Kč76,01 Kč
1064,67400 Kč646,74 Kč
2560,61720 Kč1 515,43 Kč
5057,71520 Kč2 885,76 Kč
10054,96020 Kč5 496,02 Kč
25051,51816 Kč12 879,54 Kč
50049,05930 Kč24 529,65 Kč
1 00046,71887 Kč46 718,87 Kč
2 50043,79645 Kč109 491,12 Kč
Manufacturers Standard Package
Unit Price without VAT:76,01000 Kč
Unit Price with VAT:91,97210 Kč