
0533071871 | |
|---|---|
DigiKey Part Number | WM6777TR-ND - Tape & Reel (TR) WM6777CT-ND - Cut Tape (CT) WM6777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533071871 |
Description | CONN HDR 18POS SMD TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Connector Header, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533071871 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 120.0µin (3.05µm) |
Part Status Active | Mated Stacking Heights 4.5mm, 5.5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.144" (3.66mm) |
Number of Positions 18 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,31300 Kč | 373,13 Kč |
| 25 | 34,96600 Kč | 874,15 Kč |
| 50 | 33,29020 Kč | 1 664,51 Kč |
| 100 | 31,70070 Kč | 3 170,07 Kč |
| 250 | 29,71468 Kč | 7 428,67 Kč |
| 500 | 28,29564 Kč | 14 147,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,48428 Kč | 27 484,28 Kč |
| 2 000 | 26,17306 Kč | 52 346,12 Kč |
| 3 000 | 25,43551 Kč | 76 306,53 Kč |
| 5 000 | 24,53600 Kč | 122 680,00 Kč |
| 7 000 | 23,96097 Kč | 167 726,79 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |










