
ADA4841-2YRMZ | |
|---|---|
DigiKey Part Number | 505-ADA4841-2YRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4841-2YRMZ |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4841-2YRMZ Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 1.2mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 80 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 3 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 10 | 122,77500 Kč | 1 227,75 Kč |
| 50 | 108,25300 Kč | 5 412,65 Kč |
| 100 | 103,75950 Kč | 10 375,95 Kč |
| 250 | 99,01144 Kč | 24 752,86 Kč |
| 500 | 96,14984 Kč | 48 074,92 Kč |
| 1 000 | 93,79471 Kč | 93 794,71 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |









