



0524651871 | |
|---|---|
DigiKey Part Number | WM7090TR-ND - Tape & Reel (TR) WM7090CT-ND - Cut Tape (CT) WM7090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524651871 |
Description | CONN RCPT 18POS SMD TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0524651871 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 120.0µin (3.05µm) |
Part Status Active | Mated Stacking Heights 4.5mm, 5.65mm, 7mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.140" (3.55mm) |
Number of Positions 18 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 34,20600 Kč | 342,06 Kč |
| 25 | 32,06800 Kč | 801,70 Kč |
| 50 | 30,53100 Kč | 1 526,55 Kč |
| 100 | 29,07170 Kč | 2 907,17 Kč |
| 250 | 27,25120 Kč | 6 812,80 Kč |
| 500 | 25,94974 Kč | 12 974,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,81403 Kč | 26 814,03 Kč |
| 2 000 | 25,53473 Kč | 51 069,46 Kč |
| 3 000 | 24,81516 Kč | 74 445,48 Kč |
| 5 000 | 23,93751 Kč | 119 687,55 Kč |
| 7 000 | 23,37659 Kč | 163 636,13 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |







