
10-10-A-0152-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-10-A-0152-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-10-A-0152-C-4-08-4-T |
Description | 1MM PITCH FFC, 10 CONTACTS, A TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,84600 Kč | 148,46 Kč |
| 25 | 13,91760 Kč | 347,94 Kč |
| 50 | 13,24980 Kč | 662,49 Kč |
| 100 | 12,61560 Kč | 1 261,56 Kč |
| 300 | 11,67350 Kč | 3 502,05 Kč |
| 500 | 11,25954 Kč | 5 629,77 Kč |
| 1 000 | 10,72179 Kč | 10 721,79 Kč |
| 2 500 | 10,05048 Kč | 25 126,20 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |




