



0522071060 | |
|---|---|
DigiKey Part Number | WM3753TR-ND - Tape & Reel (TR) WM3753CT-ND - Cut Tape (CT) WM3753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522071060 |
Description | CONN FFC FPC TOP 10POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522071060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,92500 Kč | 249,25 Kč |
| 25 | 23,34960 Kč | 583,74 Kč |
| 50 | 22,23680 Kč | 1 111,84 Kč |
| 100 | 21,17440 Kč | 2 117,44 Kč |
| 250 | 19,84648 Kč | 4 961,62 Kč |
| 500 | 18,89862 Kč | 9 449,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,68017 Kč | 19 680,17 Kč |
| 2 000 | 18,74124 Kč | 37 482,48 Kč |
| 3 000 | 18,21283 Kč | 54 638,49 Kč |
| 5 000 | 17,56861 Kč | 87 843,05 Kč |
| 7 000 | 17,15690 Kč | 120 098,30 Kč |
| 10 000 | 16,73095 Kč | 167 309,50 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |
















