10 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390250

DigiKey Part Number
900-0150390250-ND
Manufacturer
Manufacturer Product Number
0150390250
Description
CABLE FFC/FPC 10POS 1MM 3"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390250 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150670310Molex990900-0150670310-ND64,67000 KčParametric Equivalent
0151670250Molex1060151670250-ND40,95000 KčParametric Equivalent
0152670250Molex3520152670250-ND47,81000 KčParametric Equivalent
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1036,18000 Kč361,80 Kč
2533,91600 Kč847,90 Kč
5032,29080 Kč1 614,54 Kč
10030,74740 Kč3 074,74 Kč
25028,82184 Kč7 205,46 Kč
50027,44564 Kč13 722,82 Kč
1 00026,13558 Kč26 135,58 Kč
3 00024,18732 Kč72 561,96 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč