10 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Premo-Flex Direct-to-Board Solutions

0150670310

DigiKey Part Number
900-0150670310-ND
Manufacturer
Manufacturer Product Number
0150670310
Description
CABLE FFC/FPC 10POS 1MM 3.00"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,67000 Kč64,67 Kč
1054,91000 Kč549,10 Kč
2551,45360 Kč1 286,34 Kč
5048,99680 Kč2 449,84 Kč
10046,65760 Kč4 665,76 Kč
25043,73464 Kč10 933,66 Kč
50041,78854 Kč20 894,27 Kč
Manufacturers Standard Package
Unit Price without VAT:64,67000 Kč
Unit Price with VAT:78,25070 Kč