
1688117 | |
|---|---|
DigiKey Part Number | 277-2758-ND |
Manufacturer | |
Manufacturer Product Number | 1688117 |
Description | DSUB CAP NUT W/SEAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Nut For D-Sub Sleeve Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Nut | |
For Use With/Related Products | D-Sub Sleeve Housing | |
Features | Dust Tight, Line Seal, Waterproof | |
Number of Positions | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |











