
1688052 | |
|---|---|
DigiKey Part Number | 277-2696-ND |
Manufacturer | |
Manufacturer Product Number | 1688052 |
Description | CONN BACKSHELL 15POS 45DEG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Gray 45°, Dual Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1688052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45°, Dual | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | - | |
Features | Dust Tight/Waterproof (IP67) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,79000 Kč | 180,79 Kč |
| Unit Price without VAT: | 180,79000 Kč |
|---|---|
| Unit Price with VAT: | 218,75590 Kč |












