



G3VM-401G(TR) | |
|---|---|
DigiKey Part Number | 39-G3VM-401G(TR)TR-ND - Tape & Reel (TR) 39-G3VM-401G(TR)CT-ND - Cut Tape (CT) 39-G3VM-401G(TR)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-401G(TR) |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-401G(TR) Models |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 120 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 35 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 56,23300 Kč | 562,33 Kč |
| 25 | 53,71280 Kč | 1 342,82 Kč |
| 50 | 51,87340 Kč | 2 593,67 Kč |
| 100 | 50,09490 Kč | 5 009,49 Kč |
| 250 | 47,83680 Kč | 11 959,20 Kč |
| 500 | 46,19434 Kč | 23 097,17 Kč |
| 1 000 | 44,60794 Kč | 44 607,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,59226 Kč | 106 480,65 Kč |
| 5 000 | 41,12727 Kč | 205 636,35 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |











