
1411167 | |
|---|---|
DigiKey Part Number | 277-17033-ND |
Manufacturer | |
Manufacturer Product Number | 1411167 |
Description | CABLE GLAND 19-28MM M40 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M40 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1411167 Models |
Category | Thread Length 0.354" (9.00mm) |
Manufacturer Phoenix Contact | Material Brass, Nickel Plated |
Packaging Bulk | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 0.748" (19.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 1.102" (28.00mm) | Base Product Number |
Thread Size M40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,81000 Kč | 336,81 Kč |
| Unit Price without VAT: | 336,81000 Kč |
|---|---|
| Unit Price with VAT: | 407,54010 Kč |

























