Hood Connector Top Entry M40 B16 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1412654

DigiKey Part Number
1412654-ND
Manufacturer
Manufacturer Product Number
1412654
Description
CONN HOOD TOP ENTRY SZB16 M40
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M40 B16 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1412654 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Phoenix Contact
Thread Size
M40
Series
Size / Dimension
3.681" L x 1.732" W x 2.992" H (93.50mm x 44.00mm x 76.00mm)
Packaging
Bulk
Features
Salt Water Resistant
Part Status
Active
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
B16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1446,42000 Kč446,42 Kč
Manufacturers Standard Package
Unit Price without VAT:446,42000 Kč
Unit Price with VAT:540,16820 Kč