
1411192 | |
|---|---|
DigiKey Part Number | 1411192-ND |
Manufacturer | |
Manufacturer Product Number | 1411192 |
Description | CABLE GLAND 19-27MM M40 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M40 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1411192 Models |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer Phoenix Contact | Material Brass, Nickel Plated |
Packaging Bulk | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 0.748" (19.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 1.063" (27.00mm) | Base Product Number |
Thread Size M40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,88000 Kč | 489,88 Kč |
| Unit Price without VAT: | 489,88000 Kč |
|---|---|
| Unit Price with VAT: | 592,75480 Kč |

















