
1406531 | |
|---|---|
DigiKey Part Number | 277-12274-ND |
Manufacturer | |
Manufacturer Product Number | 1406531 |
Description | HC-HS06-I-UT-M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert 6+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1406531 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Voltage Rating 600V |
Series | Current Rating (Amps) 35A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size B16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,72000 Kč | 814,72 Kč |
| Unit Price without VAT: | 814,72000 Kč |
|---|---|
| Unit Price with VAT: | 985,81120 Kč |















