Similar

1411324 | |
|---|---|
DigiKey Part Number | 277-17039-ND |
Manufacturer | |
Manufacturer Product Number | 1411324 |
Description | CONN BASE BOTTOM ENTRY SZB16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1411324 Models |
Category | Size B16 |
Manufacturer Phoenix Contact | Lock Location Locking Clip (1) on Base Bottom |
Series | Size / Dimension 4.488" L x 2.087" W x 1.201" H (114.00mm x 53.00mm x 30.50mm) |
Packaging Bulk | Features Salt Water Resistant |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Panel Mount | Housing Material Aluminum, Die Cast |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09400164321 | HARTING | 0 | 1195-09400164321-ND | 8 874,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,36000 Kč | 529,36 Kč |
| Unit Price without VAT: | 529,36000 Kč |
|---|---|
| Unit Price with VAT: | 640,52560 Kč |















