
1584923 | |
|---|---|
DigiKey Part Number | 1584923-ND |
Manufacturer | |
Manufacturer Product Number | 1584923 |
Description | INSERT FEMALE 16POS+1GND CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 16+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1584923 Models |
Category | Size B16 |
Manufacturer Phoenix Contact | Termination Style Crimp |
Series | Voltage Rating 500V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Active | Contact Type CK 2.5-ED |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Female | Housing Material Polyamide (PA), Nylon |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,49000 Kč | 376,49 Kč |
| Unit Price without VAT: | 376,49000 Kč |
|---|---|
| Unit Price with VAT: | 455,55290 Kč |
















