



1725103412 | |
|---|---|
DigiKey Part Number | WM16097-ND |
Manufacturer | |
Manufacturer Product Number | 1725103412 |
Description | CONN RCPT HSG EXTREME 16POS BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Position Housing for Female Sockets Connector Black Free Hanging (In-Line) EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 1725103412 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Connector Usage Receptacle |
Packaging Tray | Features Latch Fingers |
Part Status Active | Color Black |
Connector Type Housing for Female Sockets | Note Contacts Sold Separately |
Connector Style EXTreme Ten60Power | Base Product Number |
Number of Positions 16 (12 + 4 Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,67000 Kč | 77,67 Kč |
| 20 | 62,83650 Kč | 1 256,73 Kč |
| 40 | 59,83650 Kč | 2 393,46 Kč |
| 60 | 58,14667 Kč | 3 488,80 Kč |
| 100 | 56,08610 Kč | 5 608,61 Kč |
| 260 | 52,42942 Kč | 13 631,65 Kč |
| 500 | 50,06586 Kč | 25 032,93 Kč |
| 1 000 | 47,67751 Kč | 47 677,51 Kč |
| 2 500 | 44,69522 Kč | 111 738,05 Kč |
| Unit Price without VAT: | 77,67000 Kč |
|---|---|
| Unit Price with VAT: | 93,98070 Kč |











