



1724530412 | |
|---|---|
DigiKey Part Number | WM16100-ND |
Manufacturer | |
Manufacturer Product Number | 1724530412 |
Description | CONN PLUG TEN60 16POS PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Connector Plug, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 1724530412 Models |
Category | Termination Solder |
Manufacturer Molex | Contact Layout, Typical 12 Signal, 4 Power |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Male Pins and Blades | Color Black |
Connector Style EXTreme Ten60Power | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,21000 Kč | 305,21 Kč |
| 10 | 259,43400 Kč | 2 594,34 Kč |
| 25 | 243,17440 Kč | 6 079,36 Kč |
| 50 | 231,56720 Kč | 11 578,36 Kč |
| 100 | 220,51740 Kč | 22 051,74 Kč |
| 250 | 206,72288 Kč | 51 680,72 Kč |
| 500 | 196,86670 Kč | 98 433,35 Kč |
| 1 000 | 187,48337 Kč | 187 483,37 Kč |
| Unit Price without VAT: | 305,21000 Kč |
|---|---|
| Unit Price with VAT: | 369,30410 Kč |






