



1550HBK | |
|---|---|
DigiKey Part Number | HM1193-ND |
Manufacturer | |
Manufacturer Product Number | 1550HBK |
Description | BOX ALUM BLACK 8.74"L X 5.75"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 8.740" L x 5.748" W (222.00mm x 146.00mm) X 4.138" (105.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550HBK Models |
Category | Area (L x W) 50.2in² (324cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Black |
Part Status Active | Thickness 0.079" (2.01mm) |
Container Type Box | Ratings |
Size / Dimension 8.740" L x 5.748" W (222.00mm x 146.00mm) | Shipping Info Shipped from DigiKey |
Height 4.138" (105.11mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 904,71000 Kč | 904,71 Kč |
| 5 | 762,64400 Kč | 3 813,22 Kč |
| 10 | 709,00400 Kč | 7 090,04 Kč |
| 25 | 644,20960 Kč | 16 105,24 Kč |
| 50 | 599,39960 Kč | 29 969,98 Kč |
| 100 | 593,16380 Kč | 59 316,38 Kč |
| Unit Price without VAT: | 904,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 094,69910 Kč |



