Box Metal, Steel Gray U Shaped Pieces 9.990" L x 5.990" W (253.75mm x 152.15mm) X 2.010" (51.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1412TT

DigiKey Part Number
HM2584-ND
Manufacturer
Manufacturer Product Number
1412TT
Description
BOX STEEL GRAY 9.99"L X 5.99"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray U Shaped Pieces 9.990" L x 5.990" W (253.75mm x 152.15mm) X 2.010" (51.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
9.990" L x 5.990" W (253.75mm x 152.15mm)
Height
2.010" (51.05mm)
Area (L x W)
59.8in² (386cm²)
Design
U Shaped Pieces
Material
Color
Gray
Thickness
20 Gauge
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.8 lbs (816.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1740,60000 Kč740,60 Kč
5624,01800 Kč3 120,09 Kč
10580,04900 Kč5 800,49 Kč
25526,94920 Kč13 173,73 Kč
50490,23620 Kč24 511,81 Kč
100471,96780 Kč47 196,78 Kč
Manufacturers Standard Package
Unit Price without VAT:740,60000 Kč
Unit Price with VAT:896,12600 Kč