



0467090004 | |
|---|---|
DigiKey Part Number | WM16099-ND |
Manufacturer | |
Manufacturer Product Number | 0467090004 |
Description | CONN RCPT HSG 4POS BLACK IN-LINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing for Female Sockets Connector Black Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Color Black |
Packaging Bulk | Note Contacts Sold Separately |
Part Status Active | Base Product Number |
Connector Type Housing for Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,65100 Kč | 176,51 Kč |
| 25 | 16,53960 Kč | 413,49 Kč |
| 50 | 15,74600 Kč | 787,30 Kč |
| 100 | 14,99380 Kč | 1 499,38 Kč |
| 250 | 14,05420 Kč | 3 513,55 Kč |
| 500 | 13,38332 Kč | 6 691,66 Kč |
| 1 000 | 12,74419 Kč | 12 744,19 Kč |
| 2 500 | 11,94638 Kč | 29 865,95 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |



