
1411331 | |
|---|---|
DigiKey Part Number | 277-13022-ND |
Manufacturer | |
Manufacturer Product Number | 1411331 |
Description | CONN BASE BOTTOM ENTRY SZB24 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B24 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1411331 Models |
Category | Size B24 |
Manufacturer Phoenix Contact | Lock Location Locking Clip (2) on Base Bottom |
Series | Size / Dimension 5.531" L x 2.087" W x 1.201" H (140.50mm x 53.00mm x 30.50mm) |
Packaging Bulk | Features Salt Water Resistant |
Part Status Active | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Panel Mount | Housing Material Aluminum, Die Cast |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,72000 Kč | 532,72 Kč |
| Unit Price without VAT: | 532,72000 Kč |
|---|---|
| Unit Price with VAT: | 644,59120 Kč |



















