
1605585 | |
|---|---|
DigiKey Part Number | 277-4680-ND |
Manufacturer | |
Manufacturer Product Number | 1605585 |
Description | INSERT FEMALE 24POS IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert 24 Position IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1605585 Models |
Category | Termination Style IDC |
Manufacturer Phoenix Contact | Voltage Rating 600V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Size B24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,98000 Kč | 676,98 Kč |
| Unit Price without VAT: | 676,98000 Kč |
|---|---|
| Unit Price with VAT: | 819,14580 Kč |

















