Hood Connector Side Entry M32 B24 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1412750

DigiKey Part Number
1412750-ND
Manufacturer
Manufacturer Product Number
1412750
Description
CONN HOOD SIDE ENTRY SZB24 M32
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 B24 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1412750 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
B24
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
4.724" L x 1.732" W x 2.992" H (120.00mm x 44.00mm x 76.00mm)
Housing Color
-
Features
Salt Water Resistant
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1451,67000 Kč451,67 Kč
Manufacturers Standard Package
Unit Price without VAT:451,67000 Kč
Unit Price with VAT:546,52070 Kč