0150390266 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 61,98631 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 83
Unit Price: 52,73000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 35,57061 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 12,04466 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 13,75915 Kč
Datasheet
10 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390266

DigiKey Part Number
900-0150390266-ND
Manufacturer
Manufacturer Product Number
0150390266
Description
CABLE FFC/FPC 10POS 1MM 12"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150673210Molex0900-0150673210-ND61,98631 KčParametric Equivalent
0152670266Molex830152670266-ND52,73000 KčParametric Equivalent
0982670266Molex00982670266-ND35,57061 KčParametric Equivalent
10-10-D-0304-C-4-08-4-TGCT02073-10-10-D-0304-C-4-08-4-T-ND12,04466 KčParametric Equivalent
10-10-D-0304-C-4-08-4-T-HFGCT02073-10-10-D-0304-C-4-08-4-T-HF-ND13,75915 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00048,09445 Kč48 094,45 Kč
Manufacturers Standard Package
Unit Price without VAT:48,09445 Kč
Unit Price with VAT:58,19428 Kč