Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150670510 | Molex | 0 | 900-0150670510-ND | 52,38539 Kč | Parametric Equivalent |
| 0152670253 | Molex | 4 824 | WM14896-ND | 45,78000 Kč | Parametric Equivalent |
| 0982670253 | Molex | 0 | 0982670253-ND | 27,15713 Kč | Parametric Equivalent |
| 10-10-A-0127-C-4-08-4-T | GCT | 526 | 2073-10-10-A-0127-C-4-08-4-T-ND | 17,01000 Kč | Parametric Equivalent |
| 10-10-A-0127-C-4-08-4-T-HF | GCT | 0 | 2073-10-10-A-0127-C-4-08-4-T-HF-ND | 11,38407 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,84453 Kč | 28 844,53 Kč |
| Unit Price without VAT: | 28,84453 Kč |
|---|---|
| Unit Price with VAT: | 34,90188 Kč |












