10-10-A-0127-C-4-08-4-T-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 531
Unit Price: 17,01000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 28,25848 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 52,38539 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 824
Unit Price: 45,78000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 26,74305 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 81,89000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 81,89000 Kč
Datasheet
New Product
10 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-10-A-0127-C-4-08-4-T-HF

DigiKey Part Number
2073-10-10-A-0127-C-4-08-4-T-HF-ND
Manufacturer
Manufacturer Product Number
10-10-A-0127-C-4-08-4-T-HF
Description
1MM PITCH FLAT FLEX CABLE, 10 CO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
GCT
Pitch
0.039" (1.00mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-10-A-0127-C-4-08-4-TGCT5312073-10-10-A-0127-C-4-08-4-T-ND17,01000 KčParametric Equivalent
0150390253Molex0900-0150390253-ND28,25848 KčParametric Equivalent
0150670510Molex0900-0150670510-ND52,38539 KčParametric Equivalent
0152670253Molex4 824WM14896-ND45,78000 KčParametric Equivalent
0982670253Molex00982670253-ND26,74305 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00011,38407 Kč11 384,07 Kč
Unit Price without VAT:11,38407 Kč
Unit Price with VAT:13,77472 Kč