10 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-10-A-0127-C-4-08-4-T

DigiKey Part Number
2073-10-10-A-0127-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-10-A-0127-C-4-08-4-T
Description
1MM PITCH FFC, 10 CONTACTS, A TY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.039" (1.00mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,46800 Kč144,68 Kč
2513,56480 Kč339,12 Kč
5012,91800 Kč645,90 Kč
10012,30060 Kč1 230,06 Kč
30011,38160 Kč3 414,48 Kč
50010,97818 Kč5 489,09 Kč
1 00010,45385 Kč10 453,85 Kč
2 5009,79918 Kč24 497,95 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč