



0522070860 | |
|---|---|
DigiKey Part Number | WM3375TR-ND - Tape & Reel (TR) WM3375CT-ND - Cut Tape (CT) WM3375DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522070860 |
Description | CONN FFC FPC TOP 8POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522070860 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 25 | 20,08240 Kč | 502,06 Kč |
| 50 | 19,12080 Kč | 956,04 Kč |
| 100 | 18,20530 Kč | 1 820,53 Kč |
| 250 | 17,06380 Kč | 4 265,95 Kč |
| 500 | 16,24868 Kč | 8 124,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,25889 Kč | 17 258,89 Kč |
| 2 000 | 16,43524 Kč | 32 870,48 Kč |
| 3 000 | 15,97185 Kč | 47 915,55 Kč |
| 5 000 | 15,40686 Kč | 77 034,30 Kč |
| 7 000 | 15,04579 Kč | 105 320,53 Kč |
| 10 000 | 14,67219 Kč | 146 721,90 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

















