


0150390233 | |
|---|---|
DigiKey Part Number | 900-0150390233-ND |
Manufacturer | |
Manufacturer Product Number | 0150390233 |
Description | CABLE FFC/FPC 8POS 1MM 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390233 Models |
Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670233 | Molex | 707 | WM19601-ND | 44,52000 Kč | Parametric Equivalent |
| 0982670233 | Molex | 644 | WM14918-ND | 40,63000 Kč | Parametric Equivalent |
| 0152670233 | Molex | 1 000 | 23-0152670233-ND | 44,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 79,37200 Kč | 793,72 Kč |
| 25 | 74,39160 Kč | 1 859,79 Kč |
| 50 | 70,83460 Kč | 3 541,73 Kč |
| 100 | 67,45190 Kč | 6 745,19 Kč |
| 250 | 63,22748 Kč | 15 806,87 Kč |
| 500 | 60,21050 Kč | 30 105,25 Kč |
| 1 000 | 57,33861 Kč | 57 338,61 Kč |
| 3 000 | 53,06608 Kč | 159 198,24 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |






