
0528080872 | |
|---|---|
DigiKey Part Number | 0528080872-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0528080872 |
Description | CONN FFC FPC VERT 8POS 1MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528080872 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 80°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 10,76400 Kč | 64 584,00 Kč |
| Unit Price without VAT: | 10,76400 Kč |
|---|---|
| Unit Price with VAT: | 13,02444 Kč |







