0150390232 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 35,08052 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 26,46126 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 421
Unit Price: 39,31000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 25,78869 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 10,27495 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 11,73053 Kč
Datasheet
8 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390232

DigiKey Part Number
900-0150390232-ND
Manufacturer
Manufacturer Product Number
0150390232
Description
CABLE FFC/FPC 8POS 1MM 5"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150672508Molex0900-0150672508-ND35,08052 KčParametric Equivalent
0151670232Molex00151670232-ND26,46126 KčParametric Equivalent
0152670232Molex3 4210152670232-ND39,31000 KčParametric Equivalent
0982670232Molex00982670232-ND25,78869 KčParametric Equivalent
10-08-D-0127-C-4-08-4-TGCT02073-10-08-D-0127-C-4-08-4-T-ND10,27495 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00022,88782 Kč22 887,82 Kč
Manufacturers Standard Package
Unit Price without VAT:22,88782 Kč
Unit Price with VAT:27,69426 Kč