8 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390230

DigiKey Part Number
900-0150390230-ND
Manufacturer
Manufacturer Product Number
0150390230
Description
CABLE PREMO-FLEX JUMPER
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390230 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152670230Molex2 866WM22892-ND43,68000 KčParametric Equivalent
In-Stock: 494
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1031,89600 Kč318,96 Kč
2529,89280 Kč747,32 Kč
5028,46480 Kč1 423,24 Kč
10027,10210 Kč2 710,21 Kč
25025,40508 Kč6 351,27 Kč
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč