
0150390243 | |
|---|---|
DigiKey Part Number | 900-0150390243-ND |
Manufacturer | |
Manufacturer Product Number | 0150390243 |
Description | CABLE PREMO-FLEX JUMPER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390243 Models |
Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670243 | Molex | 4 032 | WM13050-ND | 49,56000 Kč | Parametric Equivalent |
| 10-08-A-0304-C-4-08-4-T | GCT | 252 | 2073-10-08-A-0304-C-4-08-4-T-ND | 19,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 49,24000 Kč | 492,40 Kč |
| 25 | 46,14520 Kč | 1 153,63 Kč |
| 50 | 43,94460 Kč | 2 197,23 Kč |
| 100 | 41,84270 Kč | 4 184,27 Kč |
| 250 | 39,22260 Kč | 9 805,65 Kč |
| 500 | 37,34998 Kč | 18 674,99 Kč |
| 1 000 | 35,56788 Kč | 35 567,88 Kč |
| 3 000 | 32,91688 Kč | 98 750,64 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |






