Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150673208 | Molex | 0 | 900-0150673208-ND | 48,82875 Kč | Parametric Equivalent |
| 0151670244 | Molex | 0 | 0151670244-ND | 29,63427 Kč | Parametric Equivalent |
| 0152670244 | Molex | 840 | 0152670244-ND | 48,95000 Kč | Parametric Equivalent |
| 0982670244 | Molex | 0 | 0982670244-ND | 32,82512 Kč | Parametric Equivalent |
| 10-08-D-0304-C-4-08-4-T | GCT | 0 | 2073-10-08-D-0304-C-4-08-4-T-ND | 11,79353 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,09778 Kč | 40 097,78 Kč |
| Unit Price without VAT: | 40,09778 Kč |
|---|---|
| Unit Price with VAT: | 48,51831 Kč |












