



0152670244 | |
|---|---|
DigiKey Part Number | 0152670244-ND |
Manufacturer | |
Manufacturer Product Number | 0152670244 |
Description | CABLE FFC/FPC 8POS 1MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670244 Models |
Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,95000 Kč | 48,95 Kč |
| 10 | 41,59500 Kč | 415,95 Kč |
| 25 | 38,99080 Kč | 974,77 Kč |
| 50 | 37,13120 Kč | 1 856,56 Kč |
| 100 | 35,35480 Kč | 3 535,48 Kč |
| 250 | 33,14064 Kč | 8 285,16 Kč |
| 500 | 31,55848 Kč | 15 779,24 Kč |
| 1 000 | 30,05267 Kč | 30 052,67 Kč |
| 3 000 | 27,81254 Kč | 83 437,62 Kč |
| Unit Price without VAT: | 48,95000 Kč |
|---|---|
| Unit Price with VAT: | 59,22950 Kč |











